Analog Devices Inc.
Bridgetek
Epson
Infineon
Microchip
Nuvoton
NXP
Parallax
Renesas Electronics
Silicon Labs
STMicroelectronics
Texas Instruments
Toshiba
XMOS
AT32UC3A0
AT32UC3A1
AT32UC3A3
AT32UC3A4
AT32UC3B0
AT32UC3B1
AT32UC3C0
AT32UC3C1
AT32UC3C2
AT32UC3L0
AURIX TC4x
DF61653
DF61654
DF61663
DF61664
DF70834
DF70835
DF70844
DF70845
DF70854
BGA-144
BGA-169
BGA-208
BGA-256
BGA-257
BGA-272
BGA-292
BGA-324
BGA-337
BGA-388
BGA-416
BGA-436
BGA-473
BGA-516
DIP-40
DQFN-132
FBGA-236
FBGA-272
FBGA-374
FBGA-512
0 B
8 kB
16 kB
32 kB
35 kB
48 kB
64 kB
96 kB
128 kB
160 kB
176 kB
192 kB
256 kB
264 kB
384 kB
388 kB
500 kB
512 kB
516 kB
544 kB
2 kB
4 kB
5 kB
6 kB
8 kB
10 kB
12 kB
16 kB
20 kB
24 kB
26 kB
31 kB
32 kB
34 kB
36 kB
40 kB
44 kB
48 kB
50 kB
52 kB
2 x 10 bit
2 x 10 bit, 5 x 12 bit, 6 x 16 bit
2 x 12 bit
2 x 12 bit/16 bit
2 x 8 bit/10 bit/12 bit
3 x 10 bit
3 x 10 bit, 5 x 12 bit, 6 x 16 bit
3 x 12 bit
3 x 12 bit, 1 x 16 bit
4 x 10 bit
4 x 12 bit
4 x 12 bit, 3 x 16 bit
4 x 12 bit/16 bit
5 x 12 bit
5 x 12 bit, 2 x 16 bit
8 bit
8 bit/10 bit
10 bit
10 bit, 12 bit
10 bit, 24 bit
16 MHz
25 MHz
32 MHz
33 MHz
40 MHz
48 MHz
50 MHz
50.33 MHz
54 MHz
56 MHz
60 MHz
64 MHz
64.52 MHz
66 MHz
72 MHz
80 MHz
80 MHz, 120 MHz
80 MHz, 160 MHz
82 MHz
84 MHz
12 I/O
13 I/O
14 I/O
15 I/O
16 I/O
17 I/O
18 I/O
19 I/O
20 I/O
21 I/O
22 I/O
23 I/O
24 I/O
25 I/O
26 I/O
27 I/O
28 I/O
29 I/O
30 I/O
31 I/O
855 mV
950 mV
1.05 V
1.08 V
1.1 V
1.14 V
1.17 V
1.19 V
1.2 V
1.235 V
1.3 V
1.35 V
1.6 V
1.62 V
1.65 V
1.7 V
1.71 V
1.71 V, 3.135 V
1.8 V
1.805 V
945 mV
1.16 V
1.2 V
1.26 V
1.3 V
1.31 V
1.32 V
1.35 V
1.365 V
1.43 V
1.65 V
1.8 V
1.89 V
1.89 V, 3.465 V
1.9 V
1.95 V
1.955 V
1.98 V
1.995 V
2.6 V
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
+125 C
+ 135 C
+ 150 C
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube