SMD/SMT MouseReel Digital Signal Processors & Controllers - DSP, DSC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.531In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH 1.280In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 120 MHz TQFP-64 64 kB 4 kB 3.3 V DSPIC33FJ64GS606 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 24 KB 7.856In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC30F 1 Core 30 MHz SOIC-28 24 kB 1 kB 2.5 V to 5.5 V dsPIC30F3010 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 450In Stock
Min.: 1
Mult.: 1
: 500

Processors Arm Cortex-A53 2 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL 1.345In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 64 kB 9 kB 3.3 V dsPIC33FJ64GS606 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 256KB FL 30720bytes RAM 40MIPS 85I/O 875In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 32KB Motor40 MIPS 256In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 32 kB 2 kB 3 V to 3.6 V dsPIC33FJ32MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 256KB Flash 1.090In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS 1.081In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33FJ SOIC-28 16 kB 2 kB 3.3 V dsPIC33FJ16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed-Pt DSP 737In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs C24x 40 MHz LQFP-100 64 kB 5 kB 3.3 V TMS320LF2406A C2000 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC ANGUILLA 499In Stock
Min.: 1
Mult.: 1
: 2.000

DSCs 56800E 1 Core 32 MHz QFP-32 16 kB 4 kB 2.5 V 56F801x SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 766In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 256 kB 16 kB 3 V to 3.6 V dsPIC33FJ256GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 280In Stock
Min.: 1
Mult.: 1
: 500

Processors Arm Cortex-A53 4 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD32KB Motor40 MIPS 300In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33FJ 40 MHz QFN-S-28 32 kB 2 kB dsPIC33FJ32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF707BBCZ-4 in Tape & Reel 3.500In Stock
Min.: 1
Mult.: 1
: 1.500

400 MHz BGA-184 16 kB 32 kB ADSP-BF707 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC 100 MHz VGQFN-64 256 kB 24 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB 1.553In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs dsPIC33EP TQFP-100 dsPIC33EP256MU810 dsPIC SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 179 A 595-TMS320VC5509AZAY 1.603In Stock
1.000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 340
: 1.000

DSPs C55x 1 Core 200 MHz 64 kB 256 kB 1.6 V TMS320VC5509A SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 100-MHz 128-kb f 1.181In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs C28x 1 Core 100 MHz LQFP-100 64 kB 36 kB 1.8 V TMS320F2808 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 599In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 60 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 875In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 854In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH 1.672In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 50 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B Microcontrollers 1.098In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33FJ 1 Core 40 MHz SSOP-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel