ADSP-BF707BBCZ-4RL

Analog Devices
584-ADSPBF707BBCZ4RL
ADSP-BF707BBCZ-4RL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC ADSP-BF707BBCZ-4 in Tape & Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,77 € 23,77 €
19,83 € 198,30 €
19,20 € 480,00 €
18,95 € 4.737,50 €
18,45 € 9.225,00 €
16,32 € 16.320,00 €
Full Reel (Order in multiples of 1500)
16,32 € 24.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
400 MHz
BGA-184
16 kB
32 kB
ADSP-BF707
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Number of I/Os: 47 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1500
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-BF707 Blackfin+ Embedded Processors

Analog Devices ADSP-BF707 Low Power Blackfin+ Embedded Processors deliver performance up to 400MHz and maintain a low <100mW static power consumption rating. The ADSP-BF706 processors integrate industry-leading system peripherals, large 1MByte on-chip L2 SRAM, and DDR2/LPDDR interface. The ADSP-BF707 Blackfin+ Processors are ideal for next-generation applications requiring RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package. Applications include automotive systems, embedded industrial, instrumentation, video/image analysis, control, and biometric applications.