Interface IC's NXP ARM Microcontrollers - MCU

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM 189In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT TFBGA-180 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 118 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-180 ARM7TDMI-S 512 kB 32 bit 10 bit 72 MHz 136 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 200KB SRAM 98In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16b ROMLess 160I/O 126In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG 36In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512K FL 18In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 1.748In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 704In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 546In Stock
Min.: 1
Mult.: 1

LPC2200 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 76 I/O 16 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 64 kB 0 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC2420FBD208K
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 82 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC2460FET208Y
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 64 kB 0 V 3.6 V - 40 C + 85 C Reel