LPC2458FET180,551

NXP Semiconductors
771-LPC2458FET180-S
LPC2458FET180,551

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,73 € 20,73 €
18,52 € 185,20 €
17,96 € 449,00 €
15,37 € 1.537,00 €
15,09 € 2.852,01 €
15,02 € 8.516,34 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2400
SMD/SMT
TFBGA-180
ARM7TDMI-S
512 kB
32 bit
10 bit
72 MHz
136 I/O
98 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Interface Type: CAN, Ethernet, I2C, I2S, IrDA, SPI, SSP, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: LPC24
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Part # Aliases: 935282454551
Unit Weight: 293,004 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC24xx ARM7-based MCUs

NXP LPC24xx ARM7-based MCUs are built for connectivity, support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, USB OTG, and CAN 2.0B. The NXP LPC24xx ARM7-based MCUs have up to 512KB of ISP/IAP Flash, 98KB of SRAM, an external memory interface, and an internal RC oscillator, as well as 10-bit A/D and D/A converters. This NXP device also has an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. A 128-bit-wide memory interface and a patented memory accelerator enable 32-bit code execution from Flash with zero wait-states.