SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R372 SMD/SMT MAPBGA-257 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R372 SMD/SMT MAPBGA-257 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray