FS32R372SBK0MMMT

NXP Semiconductors
771-FS32R372SBK0MMMT
FS32R372SBK0MMMT

Mfr.:

Description:
32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,54 € 23.210,40 €
2.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
S32R372
SMD/SMT
MAPBGA-257
e200z7
1.3 MB
1 MB
32 bit
12 bit
240 MHz
1.19 V
1.31 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, Serial
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935369837557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S32Rx Radar Microcontrollers

NXP Semiconductor S32Rx Radar Microcontrollers (MCUs) are 32-bit Power Architecture®-based MCUs for automotive and industrial radar applications. These MCUs offer long-range, high-resolution, and accuracy for safety-critical radar applications. The S32Rx MCUs meet the high-performance computation demands required by modern beam-forming fast chirp modulation radar systems. These radar MCUs feature radar I/F and processing, dual Power Architecture e200z cores, and system memory. NXP S32Rx radar MCUs operate at -40°C to +150°C junction temperature. These radar MCUs are available in AEC-Q100 grade 1 and 257 MAPBGA packages. Applications include target automotive applications, adaptive cruise control, autonomous emergency braking, rear traffic crossing alert, metering ship tank, building surveillance, and smart home.