SemiQ SiC MOSFETs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
SemiQ SiC MOSFETs 1200V, 18mOhm, TO-247-4L MOSFET 30In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 119 A 18 mOhms - 10 V, + 25 V 4 V 216 nC - 55 C + 175 C 564 W Enhancement
SemiQ SiC MOSFETs 1200V, 40mOhm, TO-263-7L MOSFET 25In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 66 A 38 mOhms - 10 V, + 25 V 4 V 112 nC - 55 C + 175 C 357 W Enhancement
SemiQ SiC MOSFETs 1200V, 80mOhm, TO-263-7L MOSFET 6In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 35 A 77 mOhms - 10 V, + 25 V 4 V 53 nC - 55 C + 175 C 188 W Enhancement
SemiQ SiC MOSFETs Gen3 1200V, 20mohm SiC MOSFET, TO-247-4L 115In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 280 A 25 mOhms - 4.5 V, + 18 V 4 V 234 nC - 55 C + 175 C 429 W Enhancement
SemiQ SiC MOSFETs Gen3 1200V, 40mohm SiC MOSFET, TO-247-4L 144In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 140 A 52 mOhms - 4.5 V, + 18 V 4 V 108 nC - 55 C + 175 C 246 W Enhancement
SemiQ SiC MOSFETs Gen3 1200V, 80mohm SiC MOSFET, TO-247-4L 90In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 70 A 100 mOhms - 4.5 V, + 18 V 4 V 53 nC - 55 C + 175 C 147 W Enhancement
SemiQ SiC MOSFETs SiC MOSFET 1200V 40mohm TO-247-4L 13In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 63 A 37 mOhms - 10 V, + 25 V 4 V 118 nC - 55 C + 175 C 322 W Enhancement
SemiQ SiC MOSFETs SiC MOSFET 1200V 40mohm TO-247-3L 2In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 63 A 37 mOhms - 10 V, + 25 V 4 V 118 nC - 55 C + 175 C 322 W Enhancement
SemiQ SiC MOSFETs 99In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 80 mOhms - 5 V, + 20 V 2.8 V 58 nC - 55 C + 175 C 188 W Enhancement
SemiQ SiC MOSFETs SiC MOSFET 1700V, 30mohm TO-247-4L, Industrial Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.7 kV 83 A 36 mOhms - 10 V, + 25 V 2.7 V 233 nC - 55 C + 175 C 564 W Enhancement
SemiQ SiC MOSFETs SiC MOSFET 1200V 80mohm TO-247-4L Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 35 A 77 mOhms - 10 V, + 25 V 4 V 61 nC - 55 C + 175 C 188 W Enhancement
SemiQ SiC MOSFETs Gen3 1200V, 16mohm SiC MOSFET, TO-247-4L Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 350 A 23 mOhms - 4.5 V, + 18 V 4 V 260 nC - 55 C + 175 C 484 W Enhancement