GP2T080A120J

SemiQ
148-GP2T080A120J
GP2T080A120J

Mfr.:

Description:
SiC MOSFETs 1200V, 80mOhm, TO-263-7L MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
4,58 € 45,80 €
3,80 € 380,00 €
3,39 € 1.695,00 €
3,17 € 3.170,00 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
35 A
77 mOhms
- 10 V, + 25 V
4 V
53 nC
- 55 C
+ 175 C
188 W
Enhancement
Brand: SemiQ
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 8 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 3 ns
Series: GP2T020A120
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2T080A120H 1200V SiC MOSFET

SemiQ GP2T080A120H 1200V SiC MOSFET delivers lower capacitance and higher system efficiency. The GP2T080A120H features high-speed switching, a driver source pin for gate driving, and a reliable body diode. The GP2T080A120H 1200V SiC MOSFET parts are tested to above 1400V and avalanche tested to 200mJ. Furthermore, the GP2T080A120H s easy to parallel and offers a lower Qg. The device is ideal for solar inverters, EV charging stations, induction heating and welding, and motor drivers.