X4-Class MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET 269In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube
IXYS MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-247 package, MOSFET 414In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube
IXYS MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET 512In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube