IXTA60N20X4

IXYS
747-IXTA60N20X4
IXTA60N20X4

Mfr.:

Description:
MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,34 € 12,34 €
9,40 € 94,00 €
6,71 € 671,00 €
6,52 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
60 A
21 mOhms
- 20 V, 20 V
4.5 V
11 nC
- 55 C
+ 175 C
250 W
Enhancement
X4-Class
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 10 ns
Forward Transconductance - Min: 34 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: IXTx60N20X4
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

IXT 200V X4 Ultra Junction Power MOSFETs

IXYS IXT 200V X4 Ultra Junction Power MOSFETs are N-channel enhancement-mode devices with either 10.6mΩ, 13mΩ, or 21mΩ RDS(on) and a 200V maximum drain-source voltage. The IXT MOSFETs are available in TO-220, TO-247, TO-263, or TO-268 standard package style that is avalanche-rated with high-power density. The IXYS IXT 200V X4 Ultra Junction Power MOSFETs are ideal for use in switch-mode and resonant-mode power supplies.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.