SOT-23-6 MOSFETs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Panjit MOSFETs 20V P-Channel Enhancement Mode MOSFET 29.626In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 20 V 7.4 A 26 mOhms - 10 V, 10 V 1 V 16.5 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET 7.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 8 A 23 mOhms - 20 V, 20 V 2.5 V 4.3 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 20V Complementary Enhancement Mode MOSFET 4.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel, P-Channel 2 Channel 20 V 4.1 A, 3.1 A 56 mOhms, 100 mOhms - 12 V, 12 V 1.2 V 4.6 nC, 5.4 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 60V Dual P-Channel Enhancement Mode MOSFET 5.414In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 P-Channel 2 Channel 60 V 300 mA 4 Ohms - 20 V, 20 V 2.5 V 1.1 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs P-Channel 30 V, 0.048 Ohm typ., 4 A STripFET H6 Power MOSFET in a SOT23-6L packa 6.973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 30V .025Ohm 6A STripFET VI 5.853In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 6 A 25 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-Ch -20Vds 8Vgs 0.35W -2.3A -10A 19.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 20 V 2.3 A 90 mOhms - 8 V, 8 V 1 V 700 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) MOSFETs Dual N&P-Ch 20Vds 5A -4A 8Vgs 12Vgs 22.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel, P-Channel 2 Channel 20 V 5 A, 4 A 38 mOhms - 12 V, - 8 V, 8 V, 12 V 1 V 11 nC - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET, 30 V, 6.8 A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 6.8 A 29 mOhms 20 V 2.1 V 8.4 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs 20V N-Channel Enhancement Mode MOSFET, 20 V, 7.4 A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 20 V 7.4 A 24 mOhms 12 V 1.2 V 6.7 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,SOT23-6L Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 15.000
Si SMD/SMT SOT-23-6 P-Channel 1 Channel 60 V 3.5 A 120 mOhms - 20 V, 20 V 1.6 V 4.27 nC - 55 C + 150 C 1.7 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-Ch 30Vds 20Vgs 32A 1.6W 300pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 8 A 14 mOhms - 20 V, 20 V 1 V 13 nC - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-Ch -20Vds Enh FET 2W -5.4A 10Vgs -3.0A Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 20 V 5.4 A 60 mOhms - 10 V, 10 V 900 mV 7.8 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-Ch -30Vds 20Vgs 1.6W -4.1A 120pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 30 V 4.1 A 50 mOhms - 20 V, 20 V 3 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs SOT-23-6L MOSFET Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 20 V 6 A 24 mOhms - 12 V, 12 V 450 mV 8 nC - 55 C + 150 C 1.25 W Enhancement Reel