Torex Semiconductor MOSFETs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging

Torex Semiconductor MOSFETs Power MOSFET, -30V, 3A, P-Type, SOT-23 6.007In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 P-Channel 1 Channel 30 V 3 A 45 mOhms - 20 V, 20 V 2.6 V 10 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-channel MOSFET 100V, 9.4mohm, 59A 3.000In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN5060-8 N-Channel 1 Channel 100 V 59.2 A 14.3 mOhms - 20 V, 20 V 3.8 V 19 nC + 150 C 62.5 W Enhancement Reel

Torex Semiconductor MOSFETs Power MOSFET, -20V, 0.7A, P-Type, SOT-23 3.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 700 mA 500 mOhms - 12 V, 12 V 1.2 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, 30V, 4A, N-Type, SOT-89 805In Stock
1.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 30 V 4 A 105 mOhms - 20 V, 20 V 1 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, 20V, 4A, N-Type, SOT-89 460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 20 V 4 A 150 mOhms - 8 V, 8 V 500 mV - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, -30V, 5A, P-Type, SOT-89 1.939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 30 V 5 A 59 mOhms - 20 V, 20 V 2.6 V 10 nC + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-CHANNEL 30V 0.2A 7.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 200 mA 5 Ohms - 20 V, 20 V 800 mV 180 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose N-channel MOSFET , 30V / 0.8A / SOT-23 5.384In Stock
30.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 800 mA 290 mOhms - 20 V, 20 V 900 mV 1.32 nC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose N-channel MOSFET , 60V / 1A / SOT-23 6.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 1 A 250 mOhms - 20 V, 20 V 1.1 V 3.6 nC + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, 30V, 1A, N-Type, SOT-23 836In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 1 A 170 mOhms - 20 V, 20 V 1 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, 20V, 1A, N-Type, SOT-23 978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 1 A 160 mOhms - 12 V, 12 V 700 mV - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, 20V, 1A, N-Type, SOT-23 1.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 1 A 250 mOhms - 8 V, 8 V 500 mV - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, -30V, 0.7A, P-Type, SOT-23 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 700 mA 450 mOhms - 20 V, 20 V 3 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, 20V, 4A, N-Type, SOT-89 976In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 20 V 4 A 95 mOhms - 12 V, 12 V 700 mV - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFETs Power MOSFET, -20V, 2.5A, P-Type, SOT-89 400In Stock
1.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 20 V 2.5 A 300 mOhms - 12 V, 12 V 1.2 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-CHANNEL 30V 0.2A 7.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 200 mA 5 Ohms - 20 V, 20 V 700 mV 180 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-CHANNEL -30V -0.2A 5.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3A P-Channel 1 Channel 30 V 200 mA 5 Ohms - 8 V, 8 V 500 mV - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-CHANNEL 30V 0.3A 1.886In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 300 mA 2 Ohms - 20 V, 20 V 900 mV 360 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose P-channel MOSFET , -30V / -0.45A / SOT-23 5.093In Stock
3.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 450 mA 1.25 Ohms - 8 V, 8 V 1.1 V + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-CHANNEL 30V 0.5A 3.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 500 mA 1.5 Ohms - 20 V, 20 V 900 mV 780 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose N-channel MOSFET , 30V / 0.5A / SOT-23 7.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 500 mA 1.5 Ohms - 20 V, 20 V 900 mV 780 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose P-channel MOSFET , -30V / -1.5A / SOT-23 527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 1.5 A 190 mOhms - 20 V, 20 V 1.9 V + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose N-channel MOSFET , 30V / 2A / SOT-23 2.721In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 2 A 110 mOhms - 20 V, 20 V 1 V 3.6 nC + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs General-purpose N-channel MOSFET , 30V / 2A / SOT-23 895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 2 A 110 mOhms - 8 V, 8 V 400 mV 4.1 nC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFETs N-CHANNEL 60V 0.15A 7.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 150 mA 5 Ohms - 20 V, 20 V 900 mV 380 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel