XP231P02013R-G

Torex Semiconductor
865-XP231P02013R-G
XP231P02013R-G

Mfr.:

Description:
MOSFETs N-CHANNEL -30V -0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.883

Stock:
4.883 Can Dispatch Immediately
Quantities greater than 4883 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,159 € 1,59 €
0,10 € 10,00 €
0,074 € 37,00 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,047 € 282,00 €
0,043 € 387,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3A
P-Channel
1 Channel
30 V
200 mA
5 Ohms
- 8 V, 8 V
500 mV
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99