Taiwan Semiconductor MOSFETs

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Taiwan Semiconductor MOSFETs 40V, 34A, Dual N-Channel Power MOSFET 2.003In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN56U-8 N-Channel 2 Channel 40 V 34 A 7.6 mOhms - 16 V, 16 V 2.2 V 10.7 nC - 55 C + 175 C 55.6 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 34A, Dual N-Channel Power MOSFET 4.997In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN56U-8 N-Channel 2 Channel 40 V 34 A 7.6 mOhms - 20 V, 20 V 3.6 V 19 nC - 55 C + 175 C 55.6 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs -60V, -3.5A, Single P-Channel Power MOSFET 6.341In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 P-Channel 1 Channel 60 V 3.5 A 125 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 3 W Enhancement Reel, Cut Tape
Taiwan Semiconductor MOSFETs -30V, -4.9A, Dual P-Channel Power MOSFET 20.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 P-Channel 2 Channel 30 V 4.9 A 50 mOhms - 20 V, 20 V 1.5 V 28 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape
Taiwan Semiconductor MOSFETs 100V, 1.5A, Single N-Channel Power MOSFET 15.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 1.5 A 250 mOhms - 20 V, 20 V 1 V 11.1 nC - 55 C + 150 C 1.38 W Enhancement Reel, Cut Tape
Taiwan Semiconductor MOSFETs 30V, 55A, Single N-Channel Power MOSFET 7.968In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN-56-8 N-Channel 1 Channel 30 V 55 A 6.5 mOhms - 20 V, 20 V 1 V 7.5 nC - 55 C + 150 C 54 W Enhancement Reel, Cut Tape
Taiwan Semiconductor MOSFETs 100V, 46A, Single N-Channel Power MOSFET 2.078In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN-56-8 N-Channel 1 Channel 100 V 46 A 14 mOhms - 20 V, 20 V 1.2 V 73 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs -20V, -4.1A, Single P-Channel Power MOSFET 18.523In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 4.1 A 52 mOhms - 10 V, 10 V 400 mV 6.4 nC - 55 C + 150 C 1.56 W Enhancement Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 100A, Single N-Channel Power MOSFET 4.973In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN-56 N-Channel 1 Channel 40 V - 20 V, 20 V 3.6 V 59 nC - 55 C + 175 C 136 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 4.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN-56 N-Channel 1 Channel 40 V - 20 V, 20 V 3.6 V 37 nC - 55 C + 175 C 100 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 9.923In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-33 N-Channel 1 Channel 40 V 54 A - 20 V, 20 V 3.6 V 16 nC - 55 C + 150 C 34 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 9.899In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-33 N-Channel 1 Channel 40 V 54 A - 16 V, 16 V 2.2 V 16 nC - 55 C + 150 C 34 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 9.933In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-33 N-Channel 1 Channel 40 V 54 A - 16 V, 16 V 2.2 V 24 nC - 55 C + 150 C 36 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 600V, 11A, Single N-Channel Power MOSFET 3.689In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 11 A 390 mOhms - 20 V, 20 V 5 V 21.4 nC - 55 C + 150 C 125 W Enhancement Tube
Taiwan Semiconductor MOSFETs 40V, 100A, Single N-Channel Power MOSFET 4.987In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN-56 N-Channel 1 Channel 40 V - 16 V, 16 V 2.2 V 63.3 nC - 55 C + 175 C 136 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 9.972In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-33 N-Channel 1 Channel 40 V 54 A - 20 V, 20 V 3.6 V 15 nC - 55 C + 150 C 36 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 60V, 25A, Dual N-Channel Power MOSFET 4.733In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN56U-6 N-Channel 2 Channel 60 V 6 A 30 mOhms - 20 V, 20 V 3.8 V 20 nC - 55 C + 175 C 2.5 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 30V, 70A, Single N-Channel Power MOSFET 5.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 70 A 4.8 mOhms - 20 V, 20 V 1 V 11.1 nC - 55 C + 150 C 54 W Enhancement Reel, Cut Tape
Taiwan Semiconductor MOSFETs 20V, 5.8A, Single N-Channel Power MOSFET 18.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 5.8 A 20 mOhms - 10 V, 10 V 400 mV 7.7 nC - 55 C + 150 C 1.56 W Enhancement Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs -20V, -6.5A, Single P-Channel Power MOSFET 17.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-26-6 P-Channel 1 Channel 20 V 6.5 A 21 mOhms - 10 V, 10 V 300 mV 19.5 nC - 55 C + 150 C 1.56 W Enhancement Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 60V, 28A, Single N-Channel Power MOSFET 8.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN-56-8 N-Channel 1 Channel 60 V 28 A 28 mOhms - 20 V, 20 V 1 V 18 nC - 55 C + 175 C 56 W Enhancement Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 81A, Single N-Channel Power MOSFET 2.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN56U-8 N-Channel 1 Channel 40 V 81 A 3.2 mOhms - 20 V, 20 V 3.6 V 45 nC - 55 C + 175 C 115 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 4.764In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN-56 N-Channel 1 Channel 40 V - 16 V, 16 V 2.2 V 42 nC - 55 C + 175 C 100 W Enhancement PerFET Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 30V, 30A, Single N-Channel Power MOSFET 8.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 30 A 3.8 mOhms - 20 V, 20 V 1.2 V 24 nC - 55 C + 175 C 7 W Enhancement Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 30V, 80A, Single N-Channel Power MOSFET 9.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PDFN-56-8 N-Channel 1 Channel 30 V 80 A 4.5 mOhms - 20 V, 20 V 1.2 V 11.1 nC - 55 C + 150 C 74 W Enhancement Reel, Cut Tape