TSM080N03EPQ56 RLG

Taiwan Semiconductor
821-TSM080N03EPQ56RL
TSM080N03EPQ56 RLG

Mfr.:

Description:
MOSFETs 30V, 55A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.968

Stock:
7.968 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,584 € 5,84 €
0,383 € 38,30 €
0,296 € 148,00 €
0,267 € 267,00 €
Full Reel (Order in multiples of 2500)
0,244 € 610,00 €
0,219 € 1.095,00 €
0,202 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-56-8
N-Channel
1 Channel
30 V
55 A
6.5 mOhms
- 20 V, 20 V
1 V
7.5 nC
- 55 C
+ 150 C
54 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 8.2 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 12.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27.6 ns
Typical Turn-On Delay Time: 4.8 ns
Part # Aliases: TSM080N03EPQ56
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99