STS5N15F4

STMicroelectronics
511-STS5N15F4
STS5N15F4

Mfr.:

Description:
MOSFETs N-channel 150 V StripFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728
Can Dispatch Immediately
On Order:
2.500
Expected 2/19/2026
10.000
Expected 2/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,35 € 13,50 €
0,92 € 92,00 €
0,762 € 381,00 €
0,671 € 671,00 €
Full Reel (Order in multiples of 2500)
0,601 € 1.502,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
150 V
5 A
57 mOhms
- 20 V, 20 V
2 V
48 nC
- 55 C
+ 150 C
2.5 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11.4 ns
Product Type: MOSFETs
Rise Time: 5.1 ns
Series: STS5N15F4
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39.7 ns
Typical Turn-On Delay Time: 13.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99