STN1NK80Z

STMicroelectronics
511-STN1NK80Z
STN1NK80Z

Mfr.:

Description:
MOSFETs POWER MOSFET Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.471

Stock:
8.471
Can Dispatch Immediately
On Order:
4.000
Expected 2/19/2026
8.000
Expected 3/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,929 € 9,29 €
0,63 € 63,00 €
0,523 € 261,50 €
0,476 € 476,00 €
0,446 € 892,00 €
Full Reel (Order in multiples of 4000)
0,446 € 1.784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
800 V
250 mA
16 Ohms
- 30 V, 30 V
3 V
7.7 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 55 ns
Forward Transconductance - Min: 0.8 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: STN1NK80Z
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99