STD40P8F6AG

STMicroelectronics
511-STD40P8F6AG
STD40P8F6AG

Mfr.:

Description:
MOSFETs Automotive-grade P-channel -80 V, 18.5 mOhm typ., -40 A STripFET F6 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.174

Stock:
2.174
Can Dispatch Immediately
On Order:
7.500
Expected 5/18/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,27 € 12,70 €
0,869 € 86,90 €
0,691 € 345,50 €
0,651 € 651,00 €
Full Reel (Order in multiples of 2500)
0,626 € 1.565,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
80 V
40 A
28 mOhms
- 20 V, 20 V
4 V
73 nC
- 55 C
+ 175 C
100 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STD40P8F6AG
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99