STD2NK90ZT4

STMicroelectronics
511-STD2NK90Z
STD2NK90ZT4

Mfr.:

Description:
MOSFETs N-Ch 900 Volt 2.1Amp Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.527

Stock:
5.527 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,42 € 14,20 €
0,989 € 98,90 €
0,796 € 398,00 €
0,743 € 743,00 €
Full Reel (Order in multiples of 2500)
0,743 € 1.857,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
900 V
2.1 A
6.5 Ohms
- 30 V, 30 V
3 V
19.5 nC
- 55 C
+ 150 C
70 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 40 ns
Forward Transconductance - Min: 2.3 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: STD2NK90ZT4
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99