STB28NM60ND

STMicroelectronics
511-STB28NM60ND
STB28NM60ND

Mfr.:

Description:
MOSFETs Nchnl 600 V 0120 Ohm typ 24 A Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,67 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
23 A
150 mOhms
- 25 V, 25 V
4 V
62.5 nC
- 55 C
+ 150 C
190 W
Enhancement
Reel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 27 ns
Product Type: MOSFETs
Rise Time: 21.5 ns
Series: STB28NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 92 ns
Typical Turn-On Delay Time: 23.5 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

N-Channel FDmesh Power MOSFETs

STMicroelectronics N-Channel FDmesh™ Power MOSFETs are a power MOSFET which belongs to the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a new vertical structure to STMicroelectronic's strip layout and associates all advantages of reduced on-resistance and fast switching with an intrinsic fast-recovery body diode. These MOSFETs feature fast recovery, low input capacitance and gate charge, low gate input resistance, and extremely high dv/dt and avalanche capabilities.