STMicroelectronics SuperMESH MOSFETs

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 600 Volt 6 Amp Zener SuperMESH 1.217In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V 4.5 V 33 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 800 Volt 10.5 A Zener SuperMESH 368In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 400 Volt 5.4 A Zener SuperMESH 2.290In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 5.4 A 1 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH
STMicroelectronics MOSFETs N-Ch, 620V-1.1ohms 5.5A 1.671In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3.75 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A 374In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 620 V 8.4 A TO-220 TO-22 976In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 8.4 A 680 mOhms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 650 Volt 6.4Amp Zener SuperMESH 911In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 1.2 Ohms - 30 V, 30 V 3 V 41 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 13 Amp Zener SuperMESH 697In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400V 2.7 Ohm 2A SuperMESH3 1.578In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 1.8 A 3.4 Ohms - 30 V, 30 V 4.5 V 11 nC - 55 C + 150 C 30 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 700V-1ohm Zener SuperMESH 7.5A 485In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 7.5 A 1.2 Ohms - 30 V, 30 V 3.75 V 48 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3 963In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 3.8 A 2 Ohms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 450 Volt 0.4 A 3.486In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 450 V 400 mA 4.1 Ohms - 30 V, 30 V 2.3 V 10 nC - 65 C + 150 C 2 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package 2.476In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH 1.567In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 4.5 V 50 nC - 55 C + 150 C 115 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 749In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 250 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 1.0Amp Zener SuperMESH 3.663In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1 A 8.5 Ohms - 30 V, 30 V 2.25 V 7 nC - 55 C + 150 C 30 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Hi Vltg NPN Zener SuperMESH 2.056In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 2.5 A 6 Ohms - 20 V, 20 V 3 V 18 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 2.4 A Zener SuperMESH 4.983In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 30 V, 30 V 4.5 V 11.8 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 600V-3.3ohms Zener SuperMESH 2.4A 3.916In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 30 V, 30 V - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 2.5A Zener SuperMESH 3.911In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 20 V, 20 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900 Volt 3.0Amp Zener SuperMESH 1.976In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 4.4 A Zener SuperMESH 2.968In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 4.5 V 20 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400 Volt 5.4 A Zener SuperMESH 17.500In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 5.4 A 1 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800 Volt 2.5Amp Zener SuperMESH 1.716In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5A Zener SuperMESH 2.090In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3.5 A 3.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube