STD3NK60ZT4

STMicroelectronics
511-STD3NK60Z
STD3NK60ZT4

Mfr.:

Description:
MOSFETs N-Ch 600 Volt 2.4 A Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.988

Stock:
4.988 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,09 € 10,90 €
0,732 € 73,20 €
0,58 € 290,00 €
0,531 € 531,00 €
Full Reel (Order in multiples of 2500)
0,475 € 1.187,50 €
0,427 € 2.135,00 €
0,424 € 4.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
2.4 A
3.6 Ohms
- 30 V, 30 V
4.5 V
11.8 nC
- 55 C
+ 150 C
45 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 14 ns
Forward Transconductance - Min: 1.8 S
Product Type: MOSFETs
Rise Time: 14 ns
Series: STD3NK60ZT4
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99