Nexperia MOSFETs

Results: 1.115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Nexperia MOSFETs NX3020NAKW-Q/SOT323/SC-70 9.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-70-3 N-Channel 1 Channel 30 V 220 mA 3 Ohms 20 V 1.5 V 210 pC - 55 C + 175 C 310 mW Enhancement Reel, Cut Tape
Nexperia MOSFETs PXP062-60QL/SOT8002/MLPAK33 780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT MLPAK33-8 P-Channel 1 Channel 60 V 20 A 62 mOhms 20 V 2.7 V 19 nC - 55 C + 150 C 46 W Enhancement Reel, Cut Tape
Nexperia MOSFETs BUK6M61-60P/SOT1210/mLFPAK 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT P-Channel 60 V 27 A 100 mOhms - 2 V 1.7 V - 55 C + 175 C 99 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT669 N-CH 30V 275A 1.764In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 30 V 275 A 1.1 mOhms - 20 V, 20 V 2.2 V 54 nC - 55 C + 175 C 224 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1023 N-CH 30V 365A 1.489In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT Power SO-8 N-Channel 1 Channel 30 V 365 A 700 uOhms - 20 V, 20 V 2.2 V 52 nC - 55 C + 175 C 333 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT669 N-CH 60V 110A 7.140In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 110 A 5.6 mOhms - 10 V, 10 V 2.1 V 88 nC - 55 C + 175 C 194 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT669 N-CH 60V 100A 29.491In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 100 A 4.8 mOhms - 20 V, 20 V 1.4 V 103 nC - 55 C + 175 C 238 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs PMV32UP/SOT23/TO-236AB 173.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 4 A 36 mOhms - 8 V, 8 V 450 mV 15.5 nC - 55 C + 150 C 930 mW Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1023 N-CH 40V 190A 21.657In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-56E-4 N-Channel 1 Channel 40 V 120 A 740 uOhms - 20 V, 20 V 2.4 V 126 nC - 55 C + 175 C 395 W Enhancement Trench 9 Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1210 N-CH 80V 37A 66.073In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 80 V 37 A 22 mOhms - 20 V, 20 V 2.4 V 23.9 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT669 N-CH 60V 100A 59.197In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 100 A 5.2 mOhms - 20 V, 20 V 1.4 V 78.4 nC - 55 C + 175 C 195 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN4R0-60YS/SOT669/LFPAK 4.566In Stock
10.500Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 100 A 8.3 mOhms - 20 V, 20 V 2 V 56 nC - 55 C + 175 C 130 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1210 N-CH 30V 150A 4.529In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 30 V 150 A 2.1 mOhms - 20 V, 20 V 2.2 V 17 nC - 55 C + 175 C 106 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1210 N-CH 30V 70A 17.035In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 30 V 70 A 5.7 mOhms - 20 V, 20 V 2.2 V 29.3 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN1R2-80CSE/SOT8005A/CCPAK12 150In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT CCPAK1212 N-Channel 1 Channel 80 V 375 A 1.18 mOhms - 20 V, 20 V 3.6 V 233 nC - 55 C + 175 C 935 W Enhancement Reel, Cut Tape
Nexperia MOSFETs SOT457 P-CH 20V 5.7A 79.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 20 V 5.7 A 46 mOhms - 12 V, 12 V 1.25 V 17.3 nC - 55 C + 150 C 1.31 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1210 N-CH 40V 95A 4.417In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 95 A 4.3 mOhms - 20 V, 20 V 2.15 V 14 nC - 55 C + 175 C 90 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK765R0-100E/SOT404/D2PAK 5.269In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 5 mOhms - 20 V, 20 V 2.4 V 180 nC - 55 C + 175 C 357 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT457 P-CH 20V 3.7A 24.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 20 V 4.7 A 62 mOhms - 12 V, 12 V 900 mV 12 nC - 55 C + 150 C 1.24 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN012-80BS/SOT404/D2PAK 5.461In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 73 V 74 A 11 mOhms - 20 V, 20 V 2 V 43 nC - 55 C + 175 C 148 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT404 100V 120A 4.673In Stock
22.400Expected 12/22/2026
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 3.95 mOhms - 20 V, 20 V 2 V 246 nC - 55 C + 175 C 405 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1205 2NCH 60V 35A 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 60 V 35 A 15 mOhms - 10 V, 10 V 2.1 V 24.5 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1023 N-CH 25V 320A 399In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-56E-4 N-Channel 1 Channel 25 V 320 A 630 uOhms - 20 V, 20 V 2.2 V 89 nC - 55 C + 175 C 333 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT205 2NCH 40V 40A 237In Stock
9.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 40 V 40 A 7.2 mOhms - 10 V, 10 V 2.1 V 22.2 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT669 N-CH 30V 265A 216In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 30 V 265 A 1.3 mOhms - 20 V, 20 V 2.2 V 46 nC - 55 C + 175 C 192 W Enhancement Reel, Cut Tape, MouseReel