TC6215TG-G

Microchip Technology
689-TC6215TG-G
TC6215TG-G

Mfr.:

Description:
MOSFETs N & P Channel Enhanc ement Dual MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.265

Stock:
2.265 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2265 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,32 € 33,00 €
1,20 € 120,00 €
Full Reel (Order in multiples of 3300)
1,20 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
150 V
3.8 A, 1.5 A
4 Ohms, 7 Ohms
- 20 V, 20 V
2 V
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 11.3 ns, 11.1 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 2.3 ns, 2.3 ns
Series: TC6215
Factory Pack Quantity: 3300
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 17.2 ns, 16.2 ns
Typical Turn-On Delay Time: 2.5 ns, 2.4 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

TC6215 N- and P-Channel MOSFETs

The Microchip TC6215 N-channel and P-channel enhancement mode dual MOSFET combines an advanced vertical DMOS structure and a high-quality gate manufacturing process to provide both the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. The Microchip TC6215 consists of high voltage, low threshold N-channel and P-channel MOSFETs in an 8-lead SOIC (TG) package. Both MOSFETs included in the TC6215 have integrated back to back gate-source Zener diode clamps and guaranteed Rds(on) ratings down to 4.0V gate drive, allowing them to be driven directly with standard 5.0V CMOS logic. These Microchip devices are free from thermal runaway and thermally-induced secondary breakdown.