IXYS X4-Class Series MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs Discrete MOSFET 220A 200V X4 TO247 430In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 220 A 5.5 mOhms - 20 V, 20 V 4.5 V 157 nC - 55 C + 175 C 800 W Enhancement Tube
IXYS MOSFETs DiscMSFT NChUltrJnctn X3Class TO-264(3) 1.409In Stock
375Expected 4/17/2026
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 150 V 400 A 3.1 mOhms - 20 V, 20 V 4.5 V 430 nC - 55 C + 175 C 1.5 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO247 200V 94A N-CH X4CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 94 A 10.6 mOhms - 20 V, 20 V 4.5 V 77 nC - 55 C + 175 C 360 W Enhancement Tube
IXYS MOSFETs IXTP170N13X4 Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 50

Si Through Hole TO-220-3 N-Channel 1 Channel 135 V 170 A 6.3 mOhms - 20 V, 20 V 2.5 V 105 nC - 55 C + 175 C 480 W Enhancement HiPerFET Tube