IXTP01N100D

IXYS
747-IXTP01N100D
IXTP01N100D

Mfr.:

Description:
MOSFETs 0.1 Amps 1000V 110 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
3,87 € 38,70 €
3,72 € 372,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
400 mA
80 Ohms
- 20 V, 20 V
2 V
5.8 nC
- 55 C
+ 150 C
25 W
Depletion
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 64 ns
Forward Transconductance - Min: 100 mS
Product Type: MOSFETs
Rise Time: 10 ns
Series: IXTP01N100
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Standard N-Channel Depletion Mode Power MOSFETs

IXYS Standard 500V to 1700V N-Channel Depletion Mode Power MOSFETs are depletion mode MOSFETs that require a negative gate bias to turn off. The modules remain on at or above zero gate bias voltage but otherwise have similar MOSFET-like characteristics. The series is suitable for level shifting, solid-state relays, current regulators, and active loads.