IXYS IXF Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

IXYS MOSFETs 60V/220A TrenchT3 Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 60 V 220 A 4 mOhms - 20 V, 20 V 2 V 136 nC - 55 C + 175 C 440 W Enhancement HiPerFET Tube
IXYS MOSFETs 60V/270A TrenchT3 Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 270 A 3.1 mOhms - 20 V, 20 V 2 V 200 nC - 55 C + 175 C 480 W Enhancement HiPerFET Tube