IXFP270N06T3

IXYS
747-IXFP270N06T3
IXFP270N06T3

Mfr.:

Description:
MOSFETs 60V/270A TrenchT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
4,32 € 43,20 €
3,48 € 348,00 €
3,10 € 1.550,00 €
2,74 € 2.740,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
270 A
3.1 mOhms
- 20 V, 20 V
2 V
200 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 20 ns
Forward Transconductance - Min: 83 S
Product Type: MOSFETs
Rise Time: 36 ns
Series: IXF
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 39 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

60V TrenchT3 HiPerFET Power MOSFETs

IXYS 60V TrenchT3™ HiPerFET™ Power MOSFETs are ultra-low on-resistance, rugged devices designed for industrial power conversion applications. TrenchT3 HiPerFET MOSFETs offer on-resistance as low as 3.1mΩ and withstand a junction temperature up to +175°C. The series is also avalanche rated at high avalanche current levels. Due to the high-current carrying capability of the TrenchT3 HiPerFET Power MOSFETs, paralleling multiple devices may not be necessary. This simplifies the power system and improves its reliability at the same time. The fast intrinsic body diode of TrenchT3 HiPerFET MOSFETs helps achieve high efficiency, especially during high-speed switching. IXYS 60V TrenchT3 HiPerFET Power MOSFETs are available in TO-220, TO-263, and TO-247 international standard size packages for design flexibility.