MOSFET MOSFET Modules

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules FREDFET MOS8 1000 V 41 A SOT-227 173In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Vishay Semiconductors MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod 369In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 150 V 400 A - 20 V, + 20 V 1.8 V - 40 C + 150 C 909 W Tube
Microchip Technology APT10M07JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 7 mOhm SOT-227 61In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 225 A 7 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT50M50JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 50 mOhm SOT-227 50In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 71 A 50 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 595 W Tube
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 22In Stock
15Expected 4/20/2026
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 16In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 1C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 13 mOhm with NTC temperature sensor and high current PressFIT contact technology 25In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 C 4.35 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 19In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 12In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 100 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Microchip Technology APT8030JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 800 V 30 Ohm SOT-227 74In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 25 A 300 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 36In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 200 A 6.3 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS8 600 V 80 A SOT-227 9In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 4In Stock
10Expected 7/13/2026
Min.: 1
Mult.: 1

SiC Screw Mount 2 kV 195 A 8 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 788In Stock
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
Microchip Technology MOSFET Modules FREDFET MOS8 800 V 53 A SOT-227 103In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Vishay Semiconductors MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod 477In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 200 V 287 A 4.7 mOhms - 20 V, + 20 V 1.8 V - 40 C + 150 C 937 W Tube
Vishay Semiconductors MOSFET Modules 100V 435A Module SOT-227 576In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 435 A 2.15 mOhms - 20 V, + 20 V 2.2 V - 55 C + 175 C 652 W Tube
Microchip Technology APT5010JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 10 Ohm SOT-227 102In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 44 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APT8024JLL
Microchip Technology MOSFET Modules MOSFET MOS7 800 V 24 Ohm SOT-227 58In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 29 A 240 mOhms - 30 V, + 30 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 400 V 35 mOhm SOT-227 1In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 400 V 93 A 35 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT50M50JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 500 V 50 mOhm SOT-227 20In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 77 A 50 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT50M85JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 85 mOhm SOT-227 18In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 50 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 500 W Tube
Microchip Technology APT10M11JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 11 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 144 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology APT5010B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 10 Ohm TO-247 MAX 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube