HiPerFET Series MOSFET Modules

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 36 Amps 800V 143In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 39 A 190 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 694 W HiPerFET Tube
IXYS MOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds 280In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 55 C + 150 C HiPerFET Tube
IXYS MOSFET Modules 70V 200A 202In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 200 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 188 Amps 200V 0.0105 Rds 1.496In Stock
330Expected 6/16/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 188 A 10.5 mOhms - 20 V, + 20 V - 55 C + 175 C 1.07 kW HiPerFET Tube
IXYS MOSFET Modules 850V X-Class HiPerFE Power MOSFET 157In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 850 V 110 A 33 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.17 kW HiPerFET Tube
IXYS MOSFET Modules 1KV 24A 208In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules 500V 80A 185In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 80 A 55 mOhms - 20 V, + 20 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 500V 66A 436In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 66 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A 203In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 63 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 24SMPD N-CH 75V 500A 11In Stock
1.120Expected 4/23/2026
Min.: 1
Mult.: 1

Si SMD/SMT SMPD-24 N-Channel 1 Channel 75 V 500 A 1.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W HiPerFET Tube
IXYS MMIX1F210N30P3
IXYS MOSFET Modules Disc MSFT SMPD Pkg-HiPerFET&MSFT SMPD-B 260In Stock
Min.: 1
Mult.: 1

Si SMD/SMT N-Channel 300 V 108 A 16 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 32 Amps 1200V
589Expected 5/8/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules 500V 48A
1.021Expected 5/13/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 48 A 100 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 200V 180A Non-Stocked Lead-Time 48 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 180 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 1KV 36A Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 36 A 240 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 40 Amps 1100V 0.2600 Rds Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227B-4 - 55 C + 150 C HiPerFET Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 37 A 165 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 55 Amps 500V 0.08 Rds Non-Stocked Lead-Time 30 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 55 A 90 mOhms - 20 V, + 20 V - 55 C + 150 C 625 W HiPerFET Tube
IXYS MOSFET Modules 200V 106A Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 106 A 20 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 200V 120A Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 120 A 17 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W HiPerFET Tube
IXYS MOSFET Modules 230 Amps 100V 0.006 Rds Non-Stocked Lead-Time 44 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 230 A 6.5 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 800V 27A Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 27 A 300 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 27 Amps 800V 0.32 Rds Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 27 A 320 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 280 Amps 85V 0.0044 Rds Non-Stocked
Min.: 300
Mult.: 300

Si Screw Mount SOT-227-4 N-Channel 1 Channel 85 V 280 A 4.4 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 340 Amps 60V 0.003 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 60 V 340 A 3 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube