onsemi JFETs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi JFETs 25V 10mA 192.563In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel

onsemi JFETs NCh RF Transistor 400.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 439.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 12 mA to 30 mA MMBFJ309L Reel, Cut Tape, MouseReel
onsemi JFETs 650V/25MOSICJFETG3TO2 609In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 650 V 20 V 85 A 25 mOhms 441 W - 55 C + 175 C UJ3N AEC-Q101 Tube

onsemi JFETs P-Channel Switch 62.526In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 2 V - 15 mA 225 mW - 55 C + 150 C MMBFJ270 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 25V TR 32.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFETs SS JFET XSTR SPCL 26.215In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ310L AEC-Q100 Reel, Cut Tape, MouseReel
onsemi JFETs 1200V/65MOSICJFETG3TO 538In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV - 20 V to 3 V 5 uA 34 A 90 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs N-Channel Switch 16.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead N-Channel Single - 35 V 20 mA J111 Reel, Cut Tape

onsemi JFETs 30V 10mA 80.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 50 mA to 150 mA MMBF4391L Reel, Cut Tape, MouseReel
onsemi JFETs NCh RF Transistor 14.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 N-Channel Single - 25 V - 4.5 V 20 mA 350 mW - 55 C + 150 C J211 Ammo Pack
onsemi MCH3914-8-TL-H
onsemi JFETs NCH J-FET 27.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si MCPH-3 N-Channel 15 V 50 mA 300 mW MCH3914 Reel, Cut Tape, MouseReel
onsemi MCH3914-7-TL-H
onsemi JFETs NCH J-FET 15.049In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si MCPH-3 N-Channel 15 V 50 mA 300 mW MCH3914 Reel, Cut Tape, MouseReel
onsemi JFETs UF3N120007K4S 1.423In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 30 V to 30 V 20 uA 120 A 7.1 mOhms 789 W - 55 C + 175 C UF3N Tube
onsemi JFETs UG4SC075005L8S 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SiC SMD/SMT MO-229-8 N-Channel Single 750 V - 30 V to 30 V 6 uA 120 A 5 mOhms 1.153 kW - 55 C + 175 C UG4S Reel, Cut Tape
onsemi JFETs 750V/9MOCOMBO-FETG4TO2 575In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 4 uA 106 A 8.4 mOhms 375 W - 55 C + 175 C UG4S Tube
onsemi JFETs UJ4N075005K4S 437In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 13 uA 120 A 4.8 mOhms 714 W - 55 C + 175 C UJ4N Tube
onsemi JFETs NCH J-FET SOT-883 316.077In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-883-3 N-Channel Single 30 V - 30 V - 800 mV 3 mA 10 mA 100 mW - 55 C + 150 C TF412S Reel, Cut Tape, MouseReel
onsemi JFETs UJ4N075004L8S 6In Stock
2.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

SiC SMD/SMT MO-229-8 N-Channel Single 750 V - 30 V to 30 V 13 uA 120 A 4.3 mOhms 1.153 kW - 55 C + 175 C UJ4N Reel, Cut Tape

onsemi JFETs NCH J-FET SOT-883 7.921In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-883-3 N-Channel Single - 30 V - 600 mV 3 mA 10 mA TF412 Reel, Cut Tape
onsemi JFETs 1200V/9MOSICFETDGG3TO247-4 617In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 25 V to 25 V 6 uA 120 A 7.6 mOhms 789 W - 55 C + 175 C UG3S Tube
onsemi JFETs 1200V/35MOSICJFETG3TO 604In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 63 A 35 mOhms 429 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs N-Channel Switch 23.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel Single - 25 V - 10 V 10 mA 8 Ohms 350 mW - 55 C + 150 C MMBFJ108 Reel, Cut Tape, MouseReel

onsemi JFETs N-CH FET/SSOT-23 14.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SSOT-3 N-Channel Single - 25 V - 25 V 10 mA 18 Ohms 460 mW - 55 C + 150 C MMBFJ110 Reel, Cut Tape, MouseReel
onsemi JFETs LOW-FREQUENCY AMPLIFIER 33.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59 N-Channel Single 15 V - 15 V - 700 mV 50 mA 200 mW + 150 C 2SK3557 Reel, Cut Tape, MouseReel