AEC-Q200 Digital Transistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Pd - Power Dissipation Maximum Operating Temperature Packaging
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 35.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 41.880In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-416) 5.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 0.22 SMD/SMT SSM-3 50 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-346) 5.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 10 kOhms 1 SMD/SMT S-Mini-3 50 at 10 mA, 5 V 250 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-346) 2.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT S-Mini-3 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) 5.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms SMD/SMT S-Mini-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q TR NPN Q1BSR=47kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-346) 5.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 47 kOhms 4.7 SMD/SMT SC-59-3 50 at 10 mA, 5 V 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-416) 5.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 10 kOhms SMD/SMT SSM-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) 2.730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 0.0468 SMD/SMT S-Mini-3 80 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q TR PNP Q1BSR=4.7kOhm, Q1BER=10kOhm, VCEO=-50V, IC=-0.1A (SOT-346) 5.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms 0.47 SMD/SMT S-Mini-3 50 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q TR PNP BRT Q1BSR=10kOhm VCEO=-50V IC=-0.1A in SOT-346 (SOT-346) 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 10 kOhms SMD/SMT S-Mini-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-723) 6.045In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 10 kOhms 1 SMD/SMT VESM-3 50 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-416) 4.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 1 SMD/SMT SSM-3 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-723) 2.145In Stock
8.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 4.7 kOhms 1 SMD/SMT VESM-3 30 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-416) 5.810In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 10 kOhms 1 SMD/SMT SSM-3 50 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-416) 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 22 kOhms 1 SMD/SMT SSM-3 70 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-723) 15.715In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 22 kOhms 1 SMD/SMT VESM-3 70 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) 11.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 47 kOhms 1 SMD/SMT SSM-3 80 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 15.837In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 47 kOhms 1 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 2.2 kOhms 0.0468 SMD/SMT SSM-3 80 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 5.457In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 2.2 kOhms 0.0468 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) 9.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms 0.1 SMD/SMT SSM-3 80 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) 5.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 10 kOhms 0.213 SMD/SMT SSM-3 80 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) 5.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 22 kOhms 0.468 SMD/SMT SSM-3 80 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-416) 4.154In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 47 kOhms 2.14 SMD/SMT SSM-3 70 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel