onsemi Digital Transistors

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors SS SC70 BR XSTR NPN 50V 14.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-70/SOT-323 160 50 V 100 mA 310 mW - 55 C + 150 C MUN5216 Reel, Cut Tape

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms 1.0 SMD/SMT SC-59 15 50 VDC 100 mA 338 mW - 55 C + 150 C MUN2132 Reel, Cut Tape
onsemi Digital Transistors SS SC70 BR XSTR PNP 50V 14.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-70/SOT-323 80 50 VDC 100 mA 310 mW - 55 C + 150 C MUN5134 Reel, Cut Tape
onsemi Digital Transistors SS SOT563 RSTR XSTR TR 3.905In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NPN, PNP 100 kOhms 1.0 SMD/SMT SOT-563 50 V 100 mA 357 mW - 55 C + 150 C NSBC115EPDXV6 Reel, Cut Tape

onsemi Digital Transistors PNP DIGITAL TRANSISTOR (BRT) 14.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms SMD/SMT SOT-23-3 160 50 VDC 100 mA 400 mW - 55 C + 150 C MMUN2138L Reel, Cut Tape
onsemi Digital Transistors 100mA 50V BRT PNP 543.204In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single PNP 10 kOhms SMD/SMT SOT-723-3 80, 140 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA114YM3 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 57.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 2.2 kOhms 1 SMD/SMT SOT-363-6 8 50 V 100 mA 100 mA 187 mW - 55 C + 150 C MUN5231DW1 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V Dual NPN 201.216In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 10 kOhms 1 SMD/SMT SOT-563-6 35 50 V 100 mA 100 mA 357 mW - 55 C + 150 C NSBC114EDXV6 Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS BR XSTR PNP 118.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 1 SMD/SMT SC-59-3 60 50 V 100 mA 100 mA 338 mW - 55 C + 150 C MUN2112 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 138.228In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 10 kOhms SMD/SMT SOT-723-3 160, 350 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTC114TM3 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 318.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SC-75-3 15 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143EE Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 378.986In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT SOT-723-3 80, 200 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTC143ZM3 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 180.301In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-75-3 160 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143TE Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT PNP 14.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 1 kOhms 1 SMD/SMT SC-70-3 3 50 V 100 mA 100 mA 202 mW - 55 C + 150 C MUN5130 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA Complementary 50V Dual NPN & PNP 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual PNP 10 kOhms SMD/SMT SOT-563-6 160 50 V 100 mA 100 mA 357 mW - 55 C + 150 C NSBC114TPDXV6 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 20.812In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SC-59-3 8 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2131 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V Dual PNP 3.759In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual PNP 2.2 kOhms 1 SMD/SMT SOT-563-6 8 50 V - 100 mA 100 mA 357 mW - 55 C + 150 C NSBA123EDXV6 Reel, Cut Tape, MouseReel
onsemi Digital Transistors SS SOT563 DUALL 22/47 7.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual PNP 22 kOhms 0.47 SMD/SMT SOT-563-6 80 50 V - 100 mA 100 mA 357 mW - 55 C + 150 C NSBA124XDXV6 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V Dual NPN 3.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN, PNP 22 kOhms 0.46 SMD/SMT SOT-563-6 80 50 V 100 mA 100 mA 357 mW - 55 C + 150 C DTC124XP Reel, Cut Tape, MouseReel
onsemi DTC144TET1G
onsemi Digital Transistors NPN DIGITAL TRANSISTOR 80.278In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DTC144TE Reel, Cut Tape, MouseReel
onsemi Digital Transistors SS SC75 BR XSTR PNP 50V 12.154In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-75-3 80 50 V 100 mA 100 mA 300 mW - 55 C + 150 C DTA124XE Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms SMD/SMT SC-59-3 160 50 V 100 mA 100 mA - 55 C + 150 C MUN2116 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 19.641In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 1 kOhms 1 SMD/SMT SC-59-3 3 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2130 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 2.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 47 kOhms 2.1 SMD/SMT SC-59-3 80 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2137 Reel, Cut Tape, MouseReel
onsemi Digital Transistors SS SC88 BR XSTR PNP 50V 9.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 100 kOhms 1 SMD/SMT SC-88-6 80 50 V - 100 mA 100 mA 250 mW - 55 C + 150 C MUN5136DW1 Reel, Cut Tape, MouseReel