Nexperia Digital Transistors

Results: 587
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Digital Transistors SOT363 50V .1A NPN/NPN RET 5.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PUMH18/SOT363/SC-88 137.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 4.7 kOhms 0.47 SMD/SMT TSSOP-6 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT323 50V .1A NPN RET 1.350In Stock
15.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 22 kOhms 1 SMD/SMT SOT-323-3 60 at 5 mA, 5 V 50 V 100 mA 200 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT323 50V .5A NPN RET 3.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT363 40V .5A PNP/NPN RET 1.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 10 kOhms 1 SMD/SMT SOT-363-6 40 at - 500 mA, - 2 V 40 V 500 mA 300 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PDTA113EU/SOT323/SC-70 2.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 1 kOhms 1 SMD/SMT SOT-323-3 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT323 80V PNP RET BJT 2.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PNP SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT363 50V .1A PNP/PNP RET 4.380In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT323 50V .1A NPN RET 4.445In Stock
3.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SOT-323-3 30 at 10 mA, 5 V 50 V 100 mA 200 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PDTA114YMB/SOT883B/XQFN3 3.997In Stock
Min.: 1
Mult.: 1
Max.: 4.164
Reel: 10.000

DFN-1006-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PDTC114EMB/SOT883B/XQFN3 2.910In Stock
Min.: 1
Mult.: 1
Max.: 2.910
Reel: 10.000

DFN-1006-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1215 50V .5A NPN RET 4.499In Stock
Min.: 1
Mult.: 1
Max.: 4.499
Reel: 5.000

DFN-1010D-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1216 50V .1A NPN/NPN RET 806In Stock
Min.: 1
Mult.: 1
Max.: 806
Reel: 5.000

DFN-1010B-6 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PUMB18/SOT363/SC-88 373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 4.7 kOhms 2.1 SMD/SMT TSSOP-6 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PBLS2001D/SOT457/SC-74 325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 2.2 kOhms 1 SMD/SMT TSOP-6 - 20 V - 1 A - 2 A 400 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PBLS4005D/SOT457/SC-74 725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 47 kOhms 1 SMD/SMT TSOP-6 50 V 100 mA, 1 A 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PDTC123TM/SOT883/XQFN3 7.274In Stock
Min.: 1
Mult.: 1
Max.: 7.274
Reel: 10.000

Single NPN 2.2 kOhms SMD/SMT DFN-1006-3 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PDTA143TMB/SOT883B/XQFN3 6.535In Stock
Min.: 1
Mult.: 1
Max.: 6.535
Reel: 10.000

DFN-1006-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1216 50V .1A NPN/NPN RET 3.290In Stock
Min.: 1
Mult.: 1
Max.: 3.290
Reel: 5.000

DFN-1010B-6 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PDTC115EMB/SOT883B/XQFN3 6.127In Stock
Min.: 1
Mult.: 1
Max.: 6.127
Reel: 10.000

DFN-1006-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1215 50V .1A NPN RET 133In Stock
Min.: 1
Mult.: 1
Max.: 133
Reel: 5.000

DFN-1010D-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1215 50V .5A NPN RET 4.897In Stock
Min.: 1
Mult.: 1
Max.: 4.897
Reel: 5.000

DFN-1010D-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1215 50V .5A PNP RET 4.230In Stock
Min.: 1
Mult.: 1
Max.: 4.230
Reel: 5.000

DFN-1010D-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PBLS4004Y/SOT363/SC-88 5.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 22 kOhms 1 SMD/SMT TSSOP-6 50 V 100 mA, 500 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PBLS6024D/SOT457/SC-74 397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 22 kOhms 1 SMD/SMT TSOP-6 285 - 60 V - 1.5 A - 3 A 372 mW - 55 C + 150 C Reel, Cut Tape, MouseReel