PNP Darlington Transistors

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors PNP Power Darlington 6.075In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD682 Tube
onsemi Darlington Transistors BIP PNP 8A 120V TR 3.451In Stock
Min.: 1
Mult.: 1
: 2.500

Single PNP 120 V 5 V 120 V 8 A 10 uA SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD128 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors 15A 150V Bipolar Power PNP 642In Stock
Min.: 1
Mult.: 1

Single PNP 150 V 5 V 150 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11017 Tube
Nexperia Darlington Transistors The factory is currently not accepting orders for this product. 42In Stock
3.000Expected 3/26/2027
Min.: 1
Mult.: 1
: 1.000

Single PNP 45 V 5 V 60 V 1 A SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Darlington Transistors -500V 200mW 2.564In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 30 V 10 V 30 V 500 mA 100 nA SMD/SMT SOT-323 - 55 C + 150 C MMSTA Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 50A 120V Bipolar Power PNP 2.843In Stock
Min.: 1
Mult.: 1

Single PNP 120 V 5 V 120 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11033 Tray
STMicroelectronics Darlington Transistors PNP Power Darlington 4.692In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW94CFP Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 6.629In Stock
Min.: 1
Mult.: 1
: 2.500

Single PNP 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD117 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors PNP Power Darlington 6.225In Stock
5.400On Order
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP147 Tube

STMicroelectronics Darlington Transistors PNP Power Darlington 2.384In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-220-3 + 150 C TIP147T Tube

Diodes Incorporated Darlington Transistors PNP 120V DARLINGTON TRANSISTR 10.432In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP - 120 V - 10 V - 140 V - 1 A - 10 uA 2 W SMD/SMT SOT-23F-3 - 55 C + 150 C ZXTP05120 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 30A 120V Bipolar Power PNP 382In Stock
1.300On Order
Min.: 1
Mult.: 1

Single PNP 120 V 5 V 120 V 30 A 200 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11015 Tray
onsemi Darlington Transistors 2A 100V Bipolar Power PNP 1.426In Stock
2.500Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.500

Single PNP 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD117 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 8A 100V Bipolar Power PNP 9.160In Stock
2.500Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 830
: 2.500

Single PNP 100 V 5 V 100 V 8 A 10 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD127 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 5A 100V Bipolar Power PNP 3.720In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 5 A 10 uA 30 W Through Hole TO-220-3 FP - 65 C + 150 C MJF127 Tube

onsemi Darlington Transistors 15A 250V Bipolar Power PNP 2.099In Stock
Min.: 1
Mult.: 1

Single PNP 250 V 5 V 250 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11021 Tube

onsemi Darlington Transistors 20A 100V Bipolar Power PNP 2.809In Stock
2.730Expected 9/8/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 20 A 1 mA 160 W Through Hole TO-247 - 65 C + 150 C MJH6287 Tube
onsemi Darlington Transistors 8A 100V Bipolar Power PNP 8.897In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 - 65 C + 150 C TIP107 Tube
onsemi Darlington Transistors 5A 100V Bipolar Power PNP 10.024In Stock
7.200Expected 8/21/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 5 A 200 uA 65 W Through Hole TO-220-3 - 65 C + 150 C TIP127 Tube

onsemi Darlington Transistors BIP PNP 10A 100V 2.009In Stock
1.920Expected 8/10/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 - 65 C + 150 C TIP147 Tube
onsemi Darlington Transistors 4A 100V 40W PNP 162In Stock
1.000Expected 7/14/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole TO-225-3 - 55 C + 150 C BD682 Bulk
onsemi Darlington Transistors 2A 100V Bipolar Power PNP 2.156In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 2 A 1 mA 2 W Through Hole TO-220-3 - 65 C + 150 C TIP110 Tube
onsemi NJVMJD127T4G
onsemi Darlington Transistors BIP DPAK PNP 8A 100V 4.136In Stock
Min.: 1
Mult.: 1
: 2.500

Single PNP 100 V 5 V 100 V 8 A 10 uA - 65 C + 150 C MJD127 AEC-Q100 Reel, Cut Tape
STMicroelectronics Darlington Transistors DARLINGTON TRAN 3.964In Stock
Min.: 1
Mult.: 1

Single PNP 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD678 Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 4.080In Stock
Min.: 1
Mult.: 1

Single PNP 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-225-3 + 150 C BD680 Tube