MJD127T4G

onsemi
863-MJD127T4G
MJD127T4G

Mfr.:

Description:
Darlington Transistors 8A 100V Bipolar Power PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.160

Stock:
9.160
Can Dispatch Immediately
On Order:
2.500
Expected 9/18/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 830
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,66 € 6,60 €
0,413 € 41,30 €
0,341 € 170,50 €
Full Reel (Order in multiples of 2500)
0,341 € 852,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
REACH - SVHC:
Single
PNP
100 V
5 V
100 V
8 A
10 uA
20 W
SMD/SMT
TO-252-3 (DPAK)
- 65 C
+ 150 C
MJD127
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 8 A
DC Collector/Base Gain hFE Min: 100, 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.