CA Darlington Transistors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Darlington Transistors Std Lin Interface TSSOP-16 T&R 2.5K 2.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 100 uA SMD/SMT TSSOP-16 - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven NPN Array 15.339In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2003 Tube
Texas Instruments Darlington Transistors Hi Vltg Darlington T ransistor Arrays 3.697In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-16 0 C + 70 C SN75468 Reel, Cut Tape, MouseReel

STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 10.416In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single NPN 350 V 5 V 8 A 35 W SMD/SMT DPAK-3 (TO-252-3) - 65 C + 150 C STD901T Reel, Cut Tape, MouseReel
onsemi Darlington Transistors BIP PNP 8A 120V TR 3.642In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single PNP 120 V 5 V 120 V 8 A 10 uA SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD128 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors 500mA 40V NPN 171.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 40 V 12 V 40 V 500 mA 50 nA 225 mW SMD/SMT SOT-23-3 - 55 C + 150 C MMBT6427L Reel, Cut Tape, MouseReel

Diodes Incorporated Darlington Transistors PNP 120V DARLINGTON TRANSISTR 12.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP - 120 V - 10 V - 140 V - 1 A - 10 uA 2 W SMD/SMT SOT-23F-3 - 55 C + 150 C ZXTP05120 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1.382In Stock
Min.: 1
Mult.: 1

Quad NPN 80 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2065B Tube
onsemi Darlington Transistors 50A 60V Bipolar Power NPN 210In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11028 Tray

onsemi Darlington Transistors 15A 150V Bipolar Power PNP 689In Stock
Min.: 1
Mult.: 1

Single PNP 150 V 5 V 150 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11017 Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 16.483In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
onsemi Darlington Transistors 100V Pwr Darl Xstr 0A NPN Tr. 15.715In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 100 V 5 V 100 V 8 A 50 uA SMD/SMT TO-263-2 - 65 C + 150 C FJB102 Reel, Cut Tape, MouseReel
Diodes Incorporated Darlington Transistors NPN Darlington 5.913In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 10 V 100 V 1 A 10 nA 1 W Through Hole TO-92 - 55 C + 150 C ZTX603 Bulk
onsemi Darlington Transistors NPN/ 110V/ 1.5A 38.560In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 110 V 10 V 140 V 1.5 A 10 nA SMD/SMT SOT-223 - 55 C + 150 C NZT605 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Transistor Darlington 49.978In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 80 V 12 V 80 V 800 mA 100 nA SMD/SMT SOT-223 - 55 C + 150 C PZTA28 Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors HV HA Darlington ALT 595-SN75468D ALT 59 ALT 595-SN75468D 634In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75468 Tube
Texas Instruments Darlington Transistors High V Darlington AL T 595-SN75468N ALT ALT 595-SN75468N 456In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA Through Hole PDIP-16 0 C + 70 C SN75468 Tube
Texas Instruments Darlington Transistors Hi Vltg Darlington T ransistor Arrays AL ALT 595-SN75469D 972In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75469 Tube
Texas Instruments Darlington Transistors Hi V & A Darlington ALT 595-ULN2004AN AL ALT 595-ULN2004AN 440In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 - 20 C + 70 C ULN2004A Tube
Texas Instruments Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays A ALT 595-ULN2003ANSR 3.195In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Array 7 NPN 50 V 500 mA SMD/SMT SOP-16 - 20 C + 70 C ULN2003A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays 1.481In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 70 C ULN2002A Tube
Texas Instruments Darlington Transistors 50-V 7-Channel Darl ington Transistor Ar 2.973In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Array 7 NPN 50 V 500 mA 500 uA SMD/SMT SOP-16 - 40 C + 105 C ULN2003AI Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven NPN Array 5.281In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2002 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Eight NPN Array 672In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2802 Tube
Texas Instruments Darlington Transistors Hi V & A Darlington A 595-ULQ2004AD A 59 A 595-ULQ2004AD 3.562In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2004A Reel, Cut Tape, MouseReel