Rectron Darlington Transistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron KSP13
Rectron Darlington Transistors TO92,NPN,0.5A,30V Darlington 1.864In Stock
Min.: 1
Mult.: 1
Reel: 2.000

KSP13 Ammo Pack
Rectron Darlington Transistors NPN Plastic Lds 2.168In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 5 A 500 mA 2 W Through Hole TO-220-3 - 65 C + 150 C Tube
Rectron Darlington Transistors TO220,PNP,Darlington,Plasticleads Non-Stocked
Min.: 2.000
Mult.: 2.000

Single PNP 60 V 2.5 V 60 V 5 A 200 uA 65 W Through Hole TO-220-3 - 65 C + 150 C Tube
Rectron MPSA13
Rectron Darlington Transistors TO92 NPN 0.5A 30V Da rlington Non-Stocked Lead-Time 22 Weeks
Min.: 10.000
Mult.: 2.000
Reel: 2.000

Single NPN 30 V 10 V 30 V 500 mA 100 nA 1.5 W Through Hole TO-92-3 - 55 C + 150 C Ammo Pack
Rectron MPSA13/KSP13
Rectron Darlington Transistors TO92,NPN,0.5A,30V Darlington Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

MPSA Reel