TIP120

Rectron
583-TIP120
TIP120

Mfr.:

Description:
Darlington Transistors NPN Plastic Lds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.871

Stock:
1.871 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,949 € 9,49 €
0,63 € 63,00 €
0,498 € 249,00 €
0,463 € 463,00 €
0,393 € 786,00 €
0,337 € 1.348,00 €
0,327 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Darlington Transistors
RoHS:  
REACH - SVHC:
Single
NPN
60 V
5 V
60 V
5 A
500 mA
2 W
Through Hole
TO-220-3
- 65 C
+ 150 C
Tube
Brand: Rectron
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON