Nexperia Darlington Transistors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Darlington Transistors BCV47/SOT23/TO-236AB 37.113In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Single NPN 60 V 10 V 80 V 500 mA 100 nA SMD/SMT SOT-23-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV28-Q/SOT89/MPT3 176In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Dual PNP - 30 V - 10 V - 40 V 1.3 W SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors PMBTA13/SOT23/TO-236AB 5.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 30 V 10 V 30 V 500 mA 100 nA 250 mW SMD/SMT SOT-23-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV26/SOT23/TO-236AB 6.784In Stock
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 3.000

Single PNP 30 V 10 V 40 V 500 mA 100 nA SMD/SMT SOT-23-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors SOT23 40V .5A NPN DARLINGTON 51In Stock
9.000Expected 12/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 30 V 10 V 40 V 500 mA 100 nA SMD/SMT SOT-23-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV28/SOT89/MPT3 13In Stock
6.000Expected 2/1/2027
Min.: 1
Mult.: 1
Reel: 1.000

Single PNP 30 V 10 V 40 V 500 mA 100 nA SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV29/SOT89/MPT3 11In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Single NPN 30 V 10 V 40 V 500 mA 100 nA SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BSP52/SOT223/SC-73 844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single Dual Collector NPN 80 V 5 V 90 V 1 A 50 nA 1.25 W SMD/SMT SOT-223-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BSP62/SOT223/SC-73 804In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single PNP 80 V 5 V 90 V 1 A 1.25 W SMD/SMT SOT-223-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BST60/SOT89/MPT3 172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single PNP 45 V 5 V 60 V 1 A SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors PMBTA14/SOT23/TO-236AB 2.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 30 V 10 V 30 V 500 mA 100 nA 250 mW SMD/SMT SOT-23-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors PXTA14/SOT89/MPT3 302In Stock
Min.: 1
Mult.: 1
Max.: 302
Reel: 1.000

Single NPN 30 V 10 V 30 V 500 mA 100 nA 1.3 W SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors PZTA14/SOT223/SC-73 17In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single Dual Collector NPN 30 V 10 V 30 V 500 mA 100 nA SMD/SMT SOT-223-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia BST51-QF
Nexperia Darlington Transistors BST51-Q/SOT89/MPT3 225In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel
Nexperia BST51-QX
Nexperia Darlington Transistors BST51-Q/SOT89/MPT3 133In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Nexperia BST52-QF
Nexperia Darlington Transistors BST52-Q/SOT89/MPT3 104In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel
Nexperia BST52-QX
Nexperia Darlington Transistors BST52-Q/SOT89/MPT3 180In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Nexperia BST62-QX
Nexperia Darlington Transistors BST62-Q/SOT89/MPT3 222In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Nexperia BCV26-QR
Nexperia Darlington Transistors BCV26-Q/SOT23/TO-236AB 192In Stock
Min.: 1
Mult.: 1
Max.: 192
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia BST61-QX
Nexperia Darlington Transistors BST61-Q/SOT89/MPT3 225In Stock
Min.: 1
Mult.: 1
Max.: 225
Reel: 1.000

Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV47/SOT23/TO-236AB
54.817Expected 12/28/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 60 V 10 V 80 V 500 mA 100 nA SMD/SMT SOT-23-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV48/SOT89/MPT3
14.600Expected 2/1/2027
Min.: 1
Mult.: 1
Reel: 1.000

Single PNP 60 V 10 V 80 V 500 mA 100 nA SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV49/SOT89/MPT3
16.980Expected 2/1/2027
Min.: 1
Mult.: 1
Reel: 1.000

Single NPN 60 V 10 V 80 V 500 mA 100 nA SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BCV49/SOT89/MPT3
31.916Expected 2/1/2027
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 65 V 10 V 80 V 500 mA 100 nA 1.3 W SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors BST51/SOT89/MPT3
14.984Expected 11/2/2026
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 60 V 5 V 80 V 1 A 50 nA 1.3 W SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel