AEC-Q200 Bipolar Transistors - BJT

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-323 (USM) 5.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT USM-3 NPN Single 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-363 (US6) 5.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 NPN Dual 50 V 60 V 5 V 100 mV 200 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) 7.700In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT ES-6 PNP Dual 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) 7.772In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT ES-6 NPN, PNP Dual 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-363 (US6) 5.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 NPN Dual 50 V 60 V 5 V 100 mV 200 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-346 (S-Mini) 8.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 NPN Single 150 mA 50 V 60 V 5 V 250 mV 150 mW 80 MHz - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-346 (S-Mini) 11.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 PNP Single 50 V 50 V 5 V 100 mV 150 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:70-140 SOT-346 (S-Mini) 5.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 PNP Single 50 V 50 V 5 V 100 mV 150 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-346 (S-Mini) 8.229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 PNP Single 50 V 50 V 5 V 100 mV 150 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM) 7.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT USM-3 PNP Single 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-323 (USM) 487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT USM-3 PNP Single 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-416 (SSM) 2.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SSM-3 PNP Single 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-416 (SSM) 5.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SSM-3 PNP Single 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-346 (S-Mini) 7.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 NPN Single 150 mA 50 V 60 V 5 V 250 mV 150 mW 80 MHz - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-346 (S-Mini) 7.007In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 NPN Single 150 mA 50 V 60 V 5 V 250 mV 150 mW 80 MHz - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:200-4000 SOT-323 (USM) 2.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT USM-3 NPN Single 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-323 (USM) 5.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT USM-3 NPN Single 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-563 (ES6) 6.250In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT ES-6 PNP Dual 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) 5.658In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 PNP Dual 50 V 50 V 5 V 100 mV 200 mW 80 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) 2.420In Stock
6.000Expected 7/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 NPN, PNP Dual 50 V 60 V 5 V 100 mV 200 mW 120 MHz, 150 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) 5.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 NPN, PNP Dual 50 V 60 V 5 V 100 mV 200 mW 120 MHz, 150 MHz + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-563 (ES6) 1.254In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT ES-6 NPN, PNP Dual 50 V 50 V 5 V 100 mV 100 mW 80 MHz + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-363 (US6) 4.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 NPN, PNP Dual 50 V 50 V 5 V, 60 V 100 mV 200 mW 120 MHz, 150 MHz AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-363 (US6) 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT US-6 NPN, PNP Dual 50 V 50 V 5 V, 60 V 100 mV 200 mW 120 MHz, 150 MHz AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-400 SOT-563 (ES6) 7.757In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT ES-6 NPN Single 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 150 C AEC-Q200 Reel, Cut Tape, MouseReel