2ST31A

STMicroelectronics
511-2ST31A
2ST31A

Mfr.:

Description:
Bipolar Transistors - BJT Low voltage NPN Power Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,602 € 6,02 €
0,537 € 53,70 €
0,421 € 210,50 €
0,391 € 391,00 €
0,359 € 718,00 €
0,317 € 1.585,00 €
0,311 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
3 A
60 V
60 V
5 V
1.2 V
40 W
+ 150 C
2ST31A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS