Panjit Bipolar Transistors - BJT

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-23 AEC-Q101 Qualified 4.668In Stock
6.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 45 V 50 V 6 V 600 mV 330 mW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-200mA SOT-23 AEC-Q101 Qualified 8.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 40 V 40 V 5 V 400 mV 330 mW 250 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC600mA SOT-23 86.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 600 mA 45 V 75 V 6 V 1 V 225 mW - 55 C + 150 C GPT-03TN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-60V IC-600mA SOT-23 71.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 600 mA 60 V 60 V 5 V 1.6 V 225 mW 200 MHz - 55 C + 150 C GPT-02TP Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNP Low Vce(sat) Transistor 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 PNP Single 1 A 100 V 120 V 6 V 430 mV 1.4 W 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA 1.955In Stock
12.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 12.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 330 mW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-23 AEC-Q101 Qualified 52In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT Dual Surface Mount NPN Transistors 39.469In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-563-6 NPN Dual 600 mA 40 V 75 V 6 V 1 V 200 mW 300 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPN HIGH VOLTAGE TRANSISTOR,AEC-Q101 qualified 26.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 160 V 180 V 6 V 200 mV 200 mW 300 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPN HIGH VOLTAGE TRANSISTOR 29.441In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 160 V 180 V 6 V 200 mV 200 mW 300 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT DUALSURFACEMOUNTNPN PNPTRANSISTORS(COMPLIMENTARY) VCE-45 45V IC-100 100mA 90.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 45 V 50 V 6 V, 5 V 400 mV, 700 mV 200 mW 100 MHz - 55 C + 150 C DT-03TS Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA SOT-323 2.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 PNP Single 500 mA 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C GPT-03TAP Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA SOT-23 44.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 500 mA 45 V 50 V 5 V 700 mV 330 mW 100 MHz - 55 C + 150 C GPT-03TP Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA SOT-23 6.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 500 mA 45 V 50 V 5 V 700 mV 330 mW 100 MHz - 55 C + 150 C GPT-03TP Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-23 3.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 45 V 50 V 5 V 700 mV 330 mW 100 MHz - 55 C + 150 C GPT-03TN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-323 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GPT-03TAN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-23 9.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 45 V 50 V 5 V 700 mV 330 mW 100 MHz - 55 C + 150 C GPT-03TN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-323 1.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 500 mA 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C GPT-03TAN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-23 AEC-Q101 Qualified 3.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 330 mW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPN GENERAL PURPOSE TRANSISTORS VCE45V IC100mA 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT DFN1006-3 NPN Single 45 V 50 V 6 V 600 mV 250 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSEDUALTRANSISTOR VCE45V IC100mA SOT-363 12.226In Stock
6.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 NPN Dual 100 mA 45 V 50 V 6 V 600 mV 300 mW 100 MHz - 55 C + 150 C DT-02TSN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-23 546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 45 V 50 V 6 V 600 mV 330 mW - 55 C + 150 C GPT-03TN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-23 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GPT-02TN Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-23 AEC-Q101 Qualified 4.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 45 V 50 V 5 V 650 mV 330 mW 200 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-23 10.087In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 45 V 50 V 5 V 650 mV 330 mW 200 MHz - 55 C + 150 C GPT-03TP Reel, Cut Tape, MouseReel