STF33N60DM2 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in a TO-220FP pack 1.325In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 110 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 115 mOhm typ., 25 A MDmesh DM6 Power MOSFET in a TO-220FP packa Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 25 A 128 mOhms - 20 V, 20 V 3.25 V 35 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube