MMBT-MOSFET Series MOSFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diotec Semiconductor MOSFETs MOSFET, SOT-363, 60V, 0.3A, 150C, N, AEC-Q101 8.386In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT363-6 N-Channel 2 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 1.1 V 440 pC - 55 C + 150 C 350 mW Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-363, 60V, 0.115A, 150C, N 2.475In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363 N-Channel 2 Channel 60 V 115 mA 7.5 Ohms - 20 V, 20 V 2.5 V - 55 C + 150 C 200 mW Enhancement MMBT7002DW Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SOT-23, 60V, 0.3A, 150C, N 6.019In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel 1 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 350 mW Enhancement MMBT7002K Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SOT-23, 60V, 0.3A, 150C, N, AEC-Q101 23.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel 1 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 350 mW Enhancement AEC-Q101 MMBT7002K-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SOT-363, 60V, 0.3A, 150C, N 5.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT363-6 N-Channel 2 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 1.1 V 440 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-323, 60V, 0.3A, 150C, N, AEC-Q101 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323 N-Channel 2 Channel 60 V 300 mA 1.6 Ohms - 20 V, 20 V 1.7 V - 55 C + 150 C 250 mW Enhancement AEC-Q101 MMBT7002KW-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SOT-23, 60V, 0.3A, 150C, N, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si AEC-Q101 Reel, Cut Tape