MMBT-BJT Series Bipolar Transistors - BJT

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, NPN 136.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 500 mA 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN, AEC-Q101 2.540In Stock
6.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 NPN Single 80 V 80 V 4 V 250 mV 250 mW 100 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN, AEC-Q101 11.508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP, AEC-Q101 8.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN 7.701In Stock
132.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 200 mA 40 V 60 V 6 V 300 mV 350 mW 300 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN, AEC-Q101 7.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 200 mA 40 V 60 V 6 V 300 mV 350 mW 300 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP 12.055In Stock
21.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 200 mA 40 V 40 V 5 V 400 mV 250 mW 250 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP, AEC-Q101 4.961In Stock
3.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 200 mA 40 V 40 V 5 V 400 mV 250 mW 250 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN 51.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 600 mA 40 V 60 V 6 V 750 mV 250 mW 250 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, PNP 11.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 600 mA 40 V 40 V 5 V 750 mV 250 mW 200 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 150V, 600mA, PNP 9.693In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 600 mA 150 V 160 V 5 V 500 mV 250 mW 300 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN 5.301In Stock
6.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 600 mA 160 V 6 V 200 mV 250 mW 300 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN, AEC-Q101 1.850In Stock
6.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN 11.640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 500 mA 400 V 400 V 6 V 200 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN 8.142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, -60V, -500mA, PNP 11.224In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 500 mA 80 V 60 V 4 V 250 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 300mA, PNP 16.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 300 mA 400 V 400 V 6 V 750 mV 200 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN
340.763On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 600 mA 40 V 75 V 6 V 1 V 250 mW 250 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP
40.674Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 600 mA 60 V 60 V 5 V 1.6 V 250 mW 200 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN
25.492On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 NPN Single 500 mA 80 V 80 V 4 V 250 mV 250 mW 100 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP
14.926Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23 PNP Single 500 mA 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT Bipolar Transistor, SOT-363, 45V, 100mA, NPN+PNP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 45 V 50 V 6 V 650 mV 250 mW 100 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, PNP, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 150V, 600mA, PNP, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 MMBT-BJT Reel, Cut Tape