CSD87381P Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block II A 595-CSD8 A 595-CSD87381PT
22.440Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT PTAB-5 N-Channel 2 Channel 30 V 8 A 16.3 mOhms, 7.6 mOhms - 8 V, 8 V 1.1 V, 1 V 3.9 nC, 8.9 nC - 55 C + 150 C 4 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block II A 595-CSD8 A 595-CSD87381P
6.500On Order
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PTAB-5 N-Channel 2 Channel 30 V 15 A 15.7 mOhms, 7 mOhms - 8 V, 8 V 1.9 V, 1.7 V 3.9 nC, 8.9 nC - 55 C + 150 C 4 W Enhancement NexFET Reel, Cut Tape, MouseReel