S6404 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si 30 V 6.8 A 32 mOhms - 20 V, 20 V 2.1 V 7.8 nC Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET, 30 V, 6.8 A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 6.8 A 29 mOhms 20 V 2.1 V 8.4 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel