RN2302LXHF Digital Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Pd - Power Dissipation Maximum Operating Temperature Packaging
Toshiba Digital Transistors AUTO AEC-Q Single PNP , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-323) 698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 10 kOhms 1 SMD/SMT USM-3 70 200 MHz 50 V 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors N/A